Infineon Technologies IRL6372TRPBF MOSFET 2 N-channel 2.0 W SO 8 MOSFETS

MPN
IRL6372TRPBF
EAN-13
2050009792381
Order Code
16-5907
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Infineon Technologies IRL6372TRPBF is a robust MOSFET designed for efficient electronic switching and amplification tasks. This N-channel device, housed in a SO-8 package, is known for its power dissipation capacity of 2.0 W, ensuring reliable performance in demanding applications. As a metal-oxide-semiconductor field-effect transistor, it leverages the gate, source, and drain terminal configuration to control current flow, providing high-speed and high-efficiency operation suitable for both linear and switching applications. Commonly utilised in power management systems, automotive electronics, and consumer electronics, this unipolar transistor allows for effective voltage and current management while maintaining low on-state resistance. The IRL6372TRPBF exemplifies Infineon's commitment to delivering high-quality semiconductors for modern engineering challenges.
Type IRL6372PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.023Ω

Reviews

Be the first to submit a review

Trustpilot