Easter Opening Hours and Delivery Dates here

Infineon Technologies IRF530NPBF MOSFET N-channel 70W TO-220AB

Order Code:

16-5853

Brand: Infineon Technologies MPN: IRF530NPBF EAN-13: 2050009791735
Qty Unit Price (Inc VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
103 in stock, despatched in 4 working days

Infineon Technologies' IRF530NPBF is a robust N-channel MOSFET housed in a TO-220AB package, delivering reliable performance with a power dissipation of up to 70 watts. As a metal-oxide-semiconductor field-effect transistor, the IRF530NPBF features unipolar conduction, utilising voltage to control the gate, allowing for efficient switching between the drain and source. This MOSFET is engineered for enhancement mode operation and is ideal for applications involving power switching, motor control, and amplification in industrial and consumer electronics. The design ensures effective management of heat dissipation and reliability under high-frequency conditions, making it a valuable component in power conversion and signal processing circuits.
Type IRF530NPBF
Channels 1
Content 1
Enclosure TO 220AB
I(d) 17A
Mounting Type Through-hole
Power (max) P(TOT) 70W
Product Type MOSFET
R(DS)(on) 0.09Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot