Infineon Technologies IR2104SPBF IGBT 2 SOIC 8 MOSFETs

MPN
IR2104SPBF
EAN-13
2050009811846
Order Code
16-5833
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Infineon Technologies' IR2104SPBF is a high-performance, integrated circuit designed to drive N-channel MOSFETs in a half-bridge configuration using a small footprint SOIC-8 package. This device is part of the metal-oxide-semiconductor field-effect transistor (MOSFET) family, which operates as a unipolar transistor offering efficient switching characteristics with both depletion and saturation type functionalities. The IR2104SPBF utilises logic-level inputs to execute precise control over gate and drain voltages, making it suitable for motor drive applications, power inverters, and switch-mode power supplies. This component is ideal for engineers designing robust power systems requiring reliable and efficient control of IGBT and MOSFET components. Featuring high-frequency operation capabilities, it enables effective power management in automotive, industrial, and consumer electronic systems.
Type IR2104SPBF
Channels 2
Content 1
Enclosure SOIC 8
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -40°C
Product Type IGBT

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot