Infineon IRFR3410TRPBF-PBF-GURT MOSFET N-channel 110W TO 252AA

Order Code:

16-5893

Brand: Infineon Technologies MPN: IRFR3410TRPBF EAN-13: 2050009792145
Qty Unit Price (Ex VAT)
10+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 in stock, despatched in 4 working days

Infineon Technologies' IRFR3410TRPBF-PBF-GURT is a robust N-channel MOSFET designed for power management and switching applications. As a metal-oxide-semiconductor field-effect transistor (MOSFET), it features a power dissipation capability of 110 watts and is housed in a TO-252AA package, allowing for efficient thermal management and compact integration within electronic circuits. The device is optimised for low on-state resistance and fast switching speed, making it suitable for high-efficiency power conversion in switch-mode power supplies, motor control, and load switch applications. Engineers will appreciate the IRFR3410TRPBF's reliability for use in systems requiring high current handling and low conduction losses, ensuring optimal performance under various operating conditions.
Type IRFR3410PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 31A
Mounting Type Through-hole
Power (max) P(TOT) 110W
Product Type MOSFET
R(DS)(on) 0.039Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot