Infineon IRF7821TRPBF N-channel MOSFET 2.5W SO 8

Order Code:

16-5874

Brand: Infineon Technologies MPN: IRF7821TRPBF EAN-13: 2050009791971
Qty Unit Price (Ex VAT)
10+ £0.555
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 available to back orderBack-order availability date - 21/03/2026

Infineon Technologies' IRF7821TRPBF is an N-channel MOSFET that is highly efficient for power amplification and switching applications in various electrical environments. This metal-oxide-semiconductor field-effect transistor (MOSFET) features a power dissipation of up to 2.5 watts and is presented in the compact SO-8 package, optimising it for use where space is limited. The device is engineered with a unipolar design that allows for rapid switching and low on-state resistance, making it suitable for high-speed switching applications such as power supplies, motor drives, and power management in both consumer and industrial electronics. Additionally, its robust thermal and electrical characteristics allow it to perform effectively under diverse operational conditions, ensuring reliability and longevity in high-performance scenarios.
Type IRF7821PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) 13.60A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.0091Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot