Industrial Signs IS5101RP Danger 400V 150x225 - Pack of 1 Rigid S/a Pvc

Order Code:

28-4219

Brand: Industrial Signs MPN: IS5101RP

Discontinued


This warning label reads 'Danger 400 Volts'.


  • Warning label: Danger 400V
  • Size: 150 x 225mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Rigid self adhesive PVC
  • Supplied singly
  • Industrial signs part no. IS5101RP
Type Danger 400V
Length 225mm
Width 150mm

Trustpilot