Christmas Opening Hours and Delivery Dates here

Industrial Signs IS4925OR Pass Test Labels Small 35x15 - Pack of 250

Order Code:

28-4238

Brand: Industrial Signs MPN: IS4925OR

Discontinued


These write on labels inform of the appliance Fuse Rating Amps, Appliance ID, Tested By, Date of Test, and Next Test date.


  • Label: Pass Test Small
  • Size: 35 x 15mm
  • Finish: Green on White
  • Range: Fire and Safety Warning Labels
  • Self adhesive write on vinyl
  • Supplied in packs of 250
  • Industrial signs part no. IS4925OR
Type Pass test
Length 15mm
Width 35mm

Trustpilot