Christmas Opening Hours and Delivery Dates here

Industrial Signs IS2505RP Danger 400V 75x75 - Pack of 5 Rigid S/a Pvc

Order Code:

28-4215

Brand: Industrial Signs MPN: IS2505RP

Discontinued


This warning label reads 'Danger 400 Volts'
  • Warning label: Danger 400V
  • Size: 75 x 75mm
  • Finish: Yellow/black on white
  • Range: Warning signs and labels
  • Rigid self adhesive PVC
  • Supplied in packs of 5
  • Industrial signs part no. IS2505RP
Type Danger 400V
Length 75mm
Width 75mm

Trustpilot