Christmas Opening Hours and Delivery Dates here

Industrial Signs 2 4513 U Self Adhesive - 100x100mm (Class 9) MISC Hazard (100)

Order Code:

28-4251

Brand: Industrial Signs MPN: 2 4513 U
  • Country of Origin:
  • View All

Discontinued


This warning label is recognised as 'General Hazard Miscellaneous' with the number 9 shown at the bottom of the sign. The sign is used to identify goods being carried and includes miscellaneous dangerous substances, or miscellaneous hazardous chemical goods, by road, rail, air or sea. The diamond sign measures 100 x 100mm.)


  • Warning label: NO TEXT other than 9 (means General Hazard Miscellaneous)
  • Type: Hazard 9
  • Shape: Diamond
  • Size: 100 x 100mm
  • Finish: black on white
  • Range: Warning signs and labels
  • Self adhesive vinyl
  • Supplied singly
  • Manufacturer's part: Industrial signs part no. 24513 U 'NO TEXT' other than 9 (means General Hazard Miscellaneous))

Trustpilot