Christmas Opening Hours and Delivery Dates here

INDRA WiFi IEEE 802.11a/b/g/n/ac 2.4GHz & 5GHz Dongle

Order Code:

65-4242

Brand: INDRA MPN: WMI6201

Discontinued


This Indra WiFi dongle is for use with the Indra Smart PRO electric vehicle chargepoint.

Using this dongle with your Indra chargepoint ensures that you receive over the air firmware updates for deployment of new features, and to communicate with your charger via the Indra app.


  • Integrated dual band antenna
  • 2.4GHz & 5GHz WiFi
  • IEEE 802.11 a/b/g/n/ac
  • Realtek RTL8822BU chipset
  • USB Type A connector


Type WiFi Dongle
Height 9mm
Length 59.5mm
USB Version Type A
Width 25mm

Trustpilot