INDRA 4G Cellular Dongle + Lifetime 4G network subscription

Order Code:

65-4243

Brand: INDRA MPN: E3372H-320
  • Country of Origin: China
  • View All

Discontinued


This Indra 4G kit contains the Huawei E3372H-320 4G dongle and SIM card, with lifetime 4G network subscription included.

This kit is for use with the Indra Smart PRO electric vehicle chargepoints.

Using this dongle with your Indra charger ensures that you receive over the air firmware updates for deployment of new features, and to communicate with your charger via the Indra app.

This 4G dongle kit is perfect for locations where WiFi is not available.


  • LTE Bandwidth Supported:
    • Band1(2100MHz)
    • Band2(1900MHz)
    • Band3(1800 MHz)
    • Band4 AWS/Band7(2600MHz)/Band20(800MHz)/Band28(700MHz): 5MHz/10MHz/15MHz/20MHz
    • Band5(850MHz)/Band8(900MHz): 5MHz/10MHz
  • EDGE packet data service of up to 236.8kbit/s on downlink with MSC12

  • GPRS packet data service of up to 85.6kbit/s on downlink with MSC12

  • LTE 2*2 MIMO

  • Power Consumption: <3.5W

  • Power Supply: 5V/500mA


PLEASE NOTE: Installers are required to complete the Replenishh | Indra Training before being given access to the Installer App to commission the Indra Smart Pro charger.



Height 11.5mm
Length 88mm
Type 4G Dongle
USB Version Type A
Width 28mm

Trustpilot