Christmas Opening Hours and Delivery Dates here

igus JSM-1012-10 Plain Bearing 10mm Bore, Low Friction, Wear Resistant

Order Code:

12-1415

Brand: igus MPN: JSM-1012-10 EAN-13: 2050003794626
Qty Unit Price (Inc VAT)
5+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 13/01/2026

The igus JSM-1012-10 plain bearing features a bore diameter of 10 mm and is known for its low-maintenance and lubrication-free design. This plain bearing is ideal for applications requiring smooth, low-friction movement, such as in machinery with oscillating or rotational movements. Manufactured by igus, it is commonly utilised in industrial equipment, automotive engineering, and consumer products.
Type Plain bearing
Bore Size 10mm
Outside Diameter 12mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Max. temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot