Christmas Opening Hours and Delivery Dates here

igus GFM-0405-04 iglidur® Plain Bearing, 4mm Bore, Medium Load/Speed

Order Code:

12-1369

Brand: igus MPN: GFM-0405-04 EAN-13: 2050003763400
Qty Unit Price (Inc VAT)
25+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
613 available to back orderBack-order availability date - 11/01/2026

The igus GFM-0405-04 is a plain bearing with a bore diameter of 4 mm, known for its low-maintenance and wear-resistant qualities. Manufactured by igus, it is typically used in applications where corrosion resistance and low friction are essential, such as in light machinery and automotive components. The plain bearing offers a cost-effective solution for radial motion without the need for lubrication.
Type Plain bearing
Bore Size 4mm
Outside Diameter 5.5mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Max. temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot