IFM OGS-OOKG/US OGS100 Through Beam Sensor Transmitter

Order Code:

64-3514

Brand: IFM Electronic MPN: OGS-OOKG/US

Discontinued


A through-beam sensor transmitter that gives an 8m sensing range and a 600mm light spot diameter. The sensor is designed for applications where reliable, non-contact detection of the exact position of objects is required. The unit has an M18 x 1 threaded cylindrical body that is robust and long lasting.


  • Visible red light for easy adjustment
  • LED indication of operation
  • Reverse polarity protection
  • ABS housing
  • PMMA lens material
  • M12 Connector

Note: For suitable receivers see 64-4501 (dark on) or 64-4502 (light on).
Type Beam photoelectric sensor
Sensing Distance 8m

Trustpilot