IFM IFK3004-BPKG/I/2M IF7105 Inductive Proximity Sensor 4mm Non-Flush Cable

IFM IFK3004-BPKG/I/2M IF7105 Inductive Proximity Sensor 4mm Non-Flush Cable

Order Code:

64-4507

Brand: IFM Electronic MPN: IFK3004-BPKG/I/2M

Discontinued


This inductive proximity sensor has a nickel plated brass body and M12 x 1 metal thread. Sensing range is 4mm and the sensor has an PNP configuration. Suitable for general purpose use.


  • Non-flush mounting
  • 2m PVC Cable connection
  • Protection class III
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Includes brass lock nuts
  • IP67 Protection
Connection 2m Cable
Contact Configuration Normally open
Material Brass
Operating Temperature -25 to +70°C
Operating Voltage (DC) 15 to 30V
Protection Type III
Sensor Type Inductive proximity
Size M12
Switching Frequency 800Hz

Trustpilot