IDEC SA9Z-CM8K-4S5 Cable 5m Plug Version Reliable Connectivity

IDEC SA9Z-CM8K-4S5 Cable 5m Plug Version Reliable Connectivity

Order Code:

12-1317

Brand: IDEC MPN: SA9Z-CM8K-4S5 EAN-13: 2050001554758

Discontinued


The Idec SA9Z-CM8K-4S5 is a high-quality connection cable featuring an M8 connector and 4-pin configuration. It serves as a sensor accessory that is typically used for connecting to sensor systems, enhancing reliability and efficiency. The cable is five metres long, providing ample length for various industrial applications.
Type Cable
Cable Length 5.00m
Connector M8 (4-pin)

Trustpilot