IDEC SA1U-T50MW Photoelectric Sensor Large Range Sensitivity Adjust

IDEC SA1U-T50MW Photoelectric Sensor Large Range Sensitivity Adjust

Order Code:

12-1314

Brand: IDEC MPN: SA1U-T50MW EAN-13: 2050000766817

Discontinued


Idec manufactures the SA1U-T50MW, a through-beam photoelectric sensor measuring 25x67.5x85mm, designed for precise detection of objects by using a one-way light beam. This reliable sensor is used in various industrial automation applications to accurately monitor presence or absence of items on a conveyor belt. With its compact design, it easily integrates into existing systems.
Type One-way light barrier
IP Rating IP67
Connector Screw terminals
Depth 85mm
Dim (W x H x D) 25 x 67.5 x 85 mm
Functions w/o timer
Height 67.5mm
Max. operating voltage 24V DC
Max. Range 50m
Max. temperature +60°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 Through-beam photoelectric sensor
Operating Temperature -25 - +60°C
Output (NPN/PNP 30 V/DC Ohmic load) 100mA
Pick-up time (details)
1ms
Range 50m
Response Time 1ms
Width 25mm

Trustpilot