IDEC SA1U-B02MWT Sensors Diffuse BaC.Kground Suppression 0.4-2m Range

IDEC SA1U-B02MWT Sensors Diffuse BaC.Kground Suppression 0.4-2m Range

Order Code:

12-1311

Brand: IDEC MPN: SA1U-B02MWT EAN-13: 2050000766763

Discontinued


The Idec SA1U-B02MWT is a diffuse sensor with background suppression and a timer function, manufactured by Idec. It measures 25x67.5x85mm and is designed to provide reliable photoelectric sensing for light barriers and reflex light applications. This sensor is commonly used in industrial automation for precise object detection where background suppression is necessary.
Type Retroreflective photo sensor
IP Rating IP67
Connector Screw terminals
Depth 85mm
Dim (W x H x D) 25 x 67.5 x 85 mm
Height 67.5mm
Max. operating voltage 24V DC
Max. Range 2m
Max. temperature +60°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 Diffuse sensors with background suppression and timer
Operating Temperature -25 - +60°C
Output (NPN/PNP 30 V/DC Ohmic load) 100mA
Pick-up time (details)
1ms
Range 0.2 -2m
Range (min.) (open area) 0.2m
Response Time 1ms
Time Range 0.1 -5s
Width 25mm

Trustpilot