IDEC SA1U-B02MW Light Key Fading BaC.Kground 0.4-2m Range LED Status

IDEC SA1U-B02MW Light Key Fading BaC.Kground 0.4-2m Range LED Status

Order Code:

12-1310

Brand: IDEC MPN: SA1U-B02MW EAN-13: 2050000766756

Discontinued


The Idec SA1U-B02MW is a compact, photoelectric sensor designed for precise light detection in automation systems. It features a reflective light beam within a 25x67.5x85mm housing, making it ideal for tight spaces. Typical applications include object detection, positioning, and counting in industrial environments.
Type Retroreflective photo sensor
IP Rating IP67
Connector Screw terminals
Depth 85mm
Dim (W x H x D) 25 x 67.5 x 85 mm
Functions Background suppression
Height 67.5mm
Max. operating voltage 24V DC
Max. Range 2m
Max. temperature +60°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute 1 Light key with HGA
Operating Temperature -25 - +60°C
Output (NPN/PNP 30 V/DC Ohmic load) 100mA
Pick-up time (details)
1ms
Range 0.2 - 2m
Range (min.) (open area) 0.2m
Response Time 1ms
Width 25mm

Trustpilot