IDEC SA1E-LPP3-2M-SET Laser Barrier Fast Response Adjustable Sensitivity

IDEC SA1E-LPP3-2M-SET Laser Barrier Fast Response Adjustable Sensitivity

Order Code:

12-1307

Brand: IDEC MPN: SA1E-LPP3-2M-SET EAN-13: 2050001554703

Discontinued


The Idec SA1E-LPP3-2M-SET laser retroreflective barrier with a polarisation filter is a reliable laser light barrier. It is designed for precise detection applications, often utilised in manufacturing or automation environments. This durable sensor ensures accurate detection of objects with varying reflectivity, enhancing operational efficiency.
Type Laser retroreflective barrier
Output Type PNP
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 19.5mm
Dim (W x H x D) 10.8 x 32.7 x 19.5 mm
Functions Polarisation filter
Height 32.7mm
Max. operating voltage 30V DC
Max. Range 10m
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Operating Voltage 10 - 30 V DC
Response Time 250µs
Width 10.8mm

Trustpilot