IDEC RV8H-L-AD24 Relay 24V AC/DC 6A 1 Change-over Green LED Indicator

Image Representative of Range

IDEC RV8H-L-AD24 Relay 24V AC/DC 6A 1 Change-over Green LED Indicator

Order Code:

04-4651

Brand: IDEC MPN: RV8H-L-AD24 EAN-13: 2050001746092
Qty Unit Price (Inc VAT)
1+ £17.11
5+ £16.56
10+ £15.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Idec RV8H-L-AD24 relay is designed for industrial applications, with a nominal voltage of 24 V DC/AC and a maximum switching current of 6 A. This relay features a single change-over contact and is typically used for switching operations in automation systems. Its robust design makes it suitable for various industrial control and machinery applications.
Type Relay component
Connection Screw terminal
Contact Material Gold-plated silver alloy
Contact Type 1 change-over
Dim (L x W x H) 74.2 x 6.1 x 88 mm
Height 88mm
IP Rating IP20
Length 74.2mm
Switching current (max.) 6A
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot