IDEC SA1E-LPP3C-SET Laser Barrier PNP Output 250 µs Response Time

Order Code:

12-1308

Brand: IDEC MPN: SA1E-LPP3C-SET EAN-13: 2050001554710
Qty Unit Price (Ex VAT)
1+ £124.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Idec SA1E-LPP3C-SET is a laser retroreflective barrier featuring a polarisation filter. It is designed for precise detection and positioning applications where a reliable laser light barrier is required. This product is ideal for industrial automation and safety systems.
Type Laser retroreflective barrier
IP Rating IP67
Connector M8 (4-pin)
Depth 19.5mm
Dim (W x H x D) 10.8 x 32.7 x 19.5 mm
Functions Polarisation filter
Height 32.7mm
Max. operating voltage 30V DC
Max. Range 10m
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Operating Voltage 10 - 30 V DC
Outputs PNP
Response Time 250µs
Width 10.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot