Christmas Opening Hours and Delivery Dates here

IDEC LF9Z-1SB22 L Mount Bracket Stainless Steel 23.6x20mm For LUMIFA Lamps

Order Code:

12-1304

Brand: IDEC MPN: LF9Z-1SB22 EAN-13: 2050001554673
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
158 available to back orderBack-order availability date - 13/01/2026

The Idec L mount bracket LF9Z-1SB22 is made from stainless steel and measures 23.6 mm in length by 20 mm in width. It is designed for use in mounting applications such as switchboard, cabinet, cupboard, workplace, and plant lighting. This robust bracket ensures secure and reliable installation of LED lighting in industrial and commercial settings.
Type L mount bracket
Dim (L x W) 23.6 mm x 20 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Length 23.6mm
Misc Attribute 1 LF9Z-1 SB 22
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot