Easter Opening Hours and Delivery Dates here

IDEC LF1B-NF3P-2THWW2-3M LED Light White 17.3W 1200lm 24V IP65

Order Code:

04-4633

Brand: IDEC MPN: LF1B-NF3P-2THWW2-3M EAN-13: 2050001289698
Qty Unit Price (Ex VAT)
1+ £340.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/04/2026

The Idec LF1B-NF3P-2THWW2-3M is an industrial LED indicator light with a power output of 17.3 W and a luminous flux of 1200 lumens, designed to operate at 24 V DC. Measuring 1080 x 27.5 x 16 mm, this light is ideal for switchboard, cabinet, and workplace lighting. Typical applications include industrial plant lighting and cupboard illumination.
Type LED light
Colour White
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 1080 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (translucent)
LEDs 63
Length 1080mm
Luminosity 1200lm
Min. temperature -30°C
Power 17.3W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot