Christmas Opening Hours and Delivery Dates here

IDEC LF1B-ND4P-2THWW2-3M LF1B-N LED Indicator Light 600 lm 24V IP65

Order Code:

04-4631

Brand: IDEC MPN: LF1B-ND4P-2THWW2-3M EAN-13: 2050001289773

Discontinued


The Idec Industrial LED indicator light LF1B-ND4P-2THWW2-3M has a power rating of 8.7 W and emits 600 lumens of white light at 24 V DC. It measures 580 x 27.5 x 16 mm and is designed for use in switchboard, cabinet, and workplace lighting applications. Ideal for industrial environments, it offers efficient and reliable illumination.
Type Industrial LED indicator light
Luminosity 600lm
Colour Temperature 50°C
Colour White
Connection Open end cable
Dimensions (L x W x H) 580 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (satinised)
LEDs 31
Length 580mm
Min. temperature -30°C
Power 8.7W
Width 27.5mm

Trustpilot