Easter Opening Hours and Delivery Dates here

IDEC LF1B-NA4P-2TLWW2-3M LED Light 45lm IP65 Vibration-Resistant 24V DC

Order Code:

04-4623

Brand: IDEC MPN: LF1B-NA4P-2TLWW2-3M EAN-13: 2050001289728
Qty Unit Price (Ex VAT)
1+ £56.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Idec's Industrial LED indicator light LF1B-NA4P-2TLWW2-3M features warm white lighting with a power of 1.5 W and luminous flux of 45 lm. Measuring 134 x 27.5 x 16 mm, this light operates with a 24 V DC supply. It is ideal for use in switchboard, cabinet, cupboard, workplace, and industrial plant lighting applications.
Type LED light
Voltage Rating 24V DC
Colour Warm white
Colour temperature 50°C
Connection Open end cable
Dimensions (L x W x H) 134 x 27.5 x 16 mm
Height 16mm
IP Rating IP65
Lead Length 3m
LED features Frame (satinised)
LEDs 3
Length 134mm
Luminosity 45lm
Min. temperature -30°C
Power 1.5W
Width 27.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot