IDEC LBW6L-M1T64Y Illuminated Push Button 22mm IP65 250V 5A 2xOff/(On)

IDEC LBW6L-M1T64Y Illuminated Push Button 22mm IP65 250V 5A 2xOff/(On)

Order Code:

04-4617

Brand: IDEC MPN: LBW6L-M1T64Y EAN-13: 2050007362838

Discontinued


The Idec LBW6L-M1T64Y is an illuminated push button switch designed for reliable use in electrical circuits up to 250 V and 5 A. With an IP65 rating and a 22 mm diameter, it is suitable for industrial environments requiring momentary Off/(On) operation. Typically used in control panels and machinery, this switch enhances user interface visibility and durability.
Type Illuminated push button
Contact Configuration 2 x Off/(On)
Switch Function 2 change-overs
Current Rating 5A
(Ø) 22mm
Casing/button colour Yellow
Dim (Ø) 22 mm
IP Rating IP65
Lighting type LED
Max. temperature +55°C
Min. temperature -25°C
Recess diameter 18.2mm

You may also like


Trustpilot