Easter Opening Hours and Delivery Dates here
IDEC HE2G-21SHE-L-L Handle Switch Compact Lightweight Easy Actuation

Image Representative of Range

IDEC HE2G-21SHE-L-L Handle Switch Compact Lightweight Easy Actuation

Order Code:

04-4574

Brand: IDEC MPN: HE2G-21SHE-L-L EAN-13: 2050007361060
Qty Unit Price (Inc VAT)
1+ £372.70
25+ £346.61
50+ £327.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Idec HE2G-21SHE-L-L handle switch is a durable and reliable switch, built for enhanced safety applications with an integrated kill switch. Manufactured by Idec, it features a robust design ideal for industrial environments requiring precise control and emergency stop functions. This switch is commonly used in machinery operation and control panels, where operator safety is paramount.
Type Handle switch
Dim (L x W x H) 62 x 83 x 134 mm
Functions momentary
Height 134mm
Length 62mm
Lighting type None
Switch/button features + kill switch
Switching current (max.) 1A
Switching Voltage 250V AC
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot