Christmas Opening Hours and Delivery Dates here

ICH ISO R T Connectors 60 bar Nickel Plated Brass

ICH Brand: ICH

A range of T connectors with ISO R tapered external threads. Manufactured from nickel plated brass and suitable for use in compressed air systems.

  • Choice of thread sizes
  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Description Image Product Buy Pricing (Ex VAT) Thread Type Medium
ICH 40103 ISO R T Connector R1/8 External Threads 60 bar Brass NP
ICH 40103 ISO R T Connector R1/8 External Threads 60 bar Brass NP
Extended range
Order code: 63-4001
MPN: 40103

7 available to back orderBack-order availability date - 12/01/2026
3+ £1.38
Price per unit Ex VAT
R1/8 T-connector Compressed air
ICH 40106 ISO R T Connector R1/2 External Threads 60 bar Brass NP
ICH 40106 ISO R T Connector R1/2 External Threads 60 bar Brass NP
Extended range
Order code: 63-4004
MPN: 40106

6 available to back orderBack-order availability date - 12/01/2026
1+ £5.69
Price per unit Ex VAT
R1/2 T-connector Compressed air


Trustpilot