Christmas Opening Hours and Delivery Dates here
Icel PMB2123470KSP Film Capacitors yellow polyester radial 470nF 250V

Image Representative of Range

Icel PMB2123470KSP Film Capacitors yellow polyester radial 470nF 250V

Order Code:

19-0955

Brand: Icel MPN: PMB2123470KSP
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 14/01/2026

Icel PMB2123470KSP is a high-quality thin film capacitor with a capacitance of 470nF and a voltage rating of 250V. This yellow polyester capacitor is designed with radial leads, providing reliable performance in a wide array of electronic applications. It is ideally suited for use in power supply circuits, filter networks, and coupling and decoupling applications where stability and low loss are critical. Renowned for its low ESR and ESL characteristics, the Icel PMB2123470KSP also offers excellent temperature stability, making it an optimal choice for both consumer and industrial electronics. The alternate designation for this component is 3437455, making it readily recognizable across different technical documentation.
Type Thin film capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot