Christmas Opening Hours and Delivery Dates here
Icel PMB2104200KSP Knife Stainless Steel Blue Handle 200mm Blade

Image Representative of Range

Icel PMB2104200KSP Knife Stainless Steel Blue Handle 200mm Blade

Order Code:

19-0954

Brand: Icel MPN: PMB2104200KSP
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 14/01/2026

Icel, PMB2104200KSP, is a high-quality film packaged capacitor known for its reliable performance and precision in electrical systems. It has a capacitance of 2µF, and is rated for 1000V DC with a 10% tolerance. This component is specifically designed with a thin film construction, which allows for exceptional stability, low losses, and high accuracy in capacitance values, making it ideal for high-frequency applications and signal processing. The capacitor is suitable for use in a variety of engineering applications, including telecommunications equipment, audio and video systems, and industrial electronics where high durability and consistent electrical characteristics are required. Its robust design ensures long-term operational efficiency, catering to the demands of modern electronic circuits.
Type Thin film capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot