Christmas Opening Hours and Delivery Dates here
Icel PHC1854100KN 3437435 Cutter stainless steel black 100mm

Image Representative of Range

Icel PHC1854100KN 3437435 Cutter stainless steel black 100mm

Order Code:

19-0952

Brand: Icel MPN: PHC1854100KN
Qty Unit Price (Ex VAT)
1+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 14/01/2026

Icel PHC1854100KN is a high-quality component noted for its integration as a thin film capacitor, with a capacitance of 1 µF and rated at 850V DC with tolerance of 10%. The device is engineered for applications demanding high precision in electronic circuits, such as filtering, tuning, or signal coupling, where stable and reliable performance is crucial. These characteristics make it well-suited for use in telecommunications equipment, precision instrumentation, and various industrial electronic systems.
Type Thin film capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot