Icar MLR25L40102553 1µF 400VAC Polypropylene Metal Can Motor Run Capacitor

Order Code:

50-2353

Brand: Icar MPN: MLR25L40102553 EAN-13: 4016138311549

Discontinued


This 1µF 400V aluminium cased motor run capacitor has a polypropylene dielectric and 2x spade 6.3 x 0.8mm connectors. Suitable for use with single phase induction motors.


  • Dimensions Ø25 x 63mm
  • Tolerance 10%
  • Metallised capacitors
  • VDE and UL approved
Type Spade connectors
Capacitance 1µF
Voltage 400V
Tolerance 10%
Can Type Polypropylene
Dimensions 25 x 63mm
Operating Temperature -25 to +85°C

Trustpilot