Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cochranes Of Oxford Hyman Fire Piston

Order Code:  

06-7791

  Copy to clipboard
Brand: Cochranes Of Oxford  Copy to clipboard MPN: 0107 Copy to clipboard EAN-13: 5011856601070
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Hyman Fire Piston is an informative piece of kit that demonstrates the rise in temperature that is produced when a fixed mass of gas is compressed. In this apparatus the contained air is compressed by a hand-operated piston. The heat generated is sufficient to ignite a small quantity of tinder supported inside the transparent cylinder. Suitable tinder is included, but almost any organic material will work if dry enough, i.e. cotton, charcoal, tissue paper, etc.

The Hyman Fire Piston can also be used to demonstrate the need for oxygen to support combustion, by attempting to re-ignite a piece of part-burned tinder. Combustion will only occur if the piston is completely removed from the cylinder allowing a supply of fresh air to be introduced.

Additionally, a cloud can be formed in the cylinder by having compressed moist air inside it, allowing a sudden decompression. The reduction in pressure lowers the temperature and immediately condenses the water vapour inside the cylinder.


  • Includes 'fire piston', supply of tinder, lubricating oil, spare 'O' rings and full instructions
Type Fire piston

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review