Christmas Opening Hours and Delivery Dates here

Hylec DER35S DIN Rail Slotted 35/7.5mm (1 metre length)

Order Code:

28-0705

Brand: Hylec MPN: DER35S

Discontinued


35 x 7.5mm top-hat style, slotted DIN rail.

Used for mounting circuit breakers and industrial control equipment.


  • 1m length
  • Slot width 6mm
  • Corrosion-resistant
  • Galvanised steel
  • SST stability: 350 hours
  • Fluoride & organic acid-free
  • Hylec type DER35S
Type DIN 35
Length 1000mm
Material Zinc Plated Steel
Height 7.5mm
Width 37mm

Trustpilot