Hünersdorff 920400 Scoop 1 Piece Durable Ergonomic Design

Order Code:

09-4599

Brand: Hünersdorff MPN: 920400 EAN-13: 4007228701074
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Hünersdorff manufactures the 920400 scoop, known for its durable and efficient design. Made from high-quality materials, it is ideal for measuring and transferring dry goods. Typical applications include kitchen use, gardening, and industrial environments.
Type Scoop
Colour White
Heat resistance -20 to +70°C
Length 187mm
Material Plastic
Volume 110ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot