Hultafors 389140 SPP 9A Auto-Lock Snap-Off Knife 9mm

Order Code:

98-0257

Brand: Hultafors MPN: 389140 EAN-13: 7317843891416

Discontinued


The Hultafors SPP 9A Auto-Lock Snap-Off Knife is ideal for intricate paper cutting or opening boxes. It has a removable clip for easy attachment to pockets, it can also be used for safe blade snapping. 

Specification:

Total Length: 147mm
Blade Width: 9mm
Blade Length: 80mm



Trustpilot