Christmas Opening Hours and Delivery Dates here

Hultafors 368213 TM8ME Chrome Tri-Matic Pocket Tape 8m/26ft (Width 25mm)

Order Code:

96-2095

Brand: Hultafors MPN: 368213 EAN-13: 7317843682113
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

The Hultafors Chrome Tri-Matic Pocket Tape has a polyester-coated steel blade with a self-zeroing end hook. The markings are printed in 2 distinct colours on a high-visibility, bright yellow background for clear and simple measuring.

The tape is housed in a tough ABS case with a high-quality chrome finish and a belt hook to the rear. The effective bump stop gives added blade and end hook protection whilst the easy-to-use positive lock minimises blade slip.

Made in Britain.

This Hultafors TM8ME Chrome Tri-Matic Pocket Tape has metric and imperial measurements.

Specification:

Blade Length: 8m/26ft.
Blade Width: 25mm.
Accuracy: EC Class I.


Type Tape measure
Measuring Length 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot