Hultafors 358213 TL8ME Tri-Lok Pocket Tape 8m/26ft (Width 25mm)

Order Code:

98-0215

Brand: Hultafors MPN: 358213 EAN-13: 7317843582116
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This Hultafors Tri-Lok Pocket Tape has both metric and imperial graduations.

Specifications:

Blade Length: 8m/26ft
Blade Width: 25mm
Accuracy: EC Class I


Measuring Length 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot