HT12A-18DIP REMOTE CONTROL ENCODER

HT12A-18DIP REMOTE CONTROL ENCODER

Order Code:

82-4072

Brand: Holtek MPN: HT12A

Discontinued


Remote Control Encoder, 2.4V to 5V Supply Voltage, 0.1uA Standby Current, 3kHz System Frequency, 400uA Operating Current, 3.2mA Output Drive Current, 150K Pull High Resistance, -20°C to +75°C, 18-DIP Case, They are Capable of Encoding Information which Consists of 8-address Bits and 4-data Bits (HT12A), or 8-address Bits and either 4 Further Address/data Bits (HT12E), Each Address/data Input can be Set to One of the Two Logic States, The Programmed Addresses/data are Transmitted Together with the Header Bits via an RF or an Infrared Transmission Medium Upon Receipt of a Trigger Signal, Designed for Remote Control System Applications

Questions

*Question functionality currently disabled
Sunday, May 6, 2018 | Question by: Rapid Customer | Product code: 82-4072
Q. What is the replacement for this item need one with latching feature
A. Hi Dave, thank you for your question. The replacement for this would be 82-4076.

Trustpilot