HT Instruments 1004320 Air Probe -40 to 800°C Compatible with HT Meters

Order Code:

09-4180

Brand: HT Instruments MPN: 1004320 EAN-13: 8033100188301
Qty Unit Price (Ex VAT)
1+ £95.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The HT Instruments TK107 Air probe is a robust temperature sensor capable of measuring temperatures from -40 to 800 °C. This sensor type K is ideal for precise temperature monitoring in various environments, including HVAC systems. Manufactured by HT Instruments, it is used in applications requiring high accuracy temperature readings, making it suitable for both industrial and laboratory settings.
Type Air probe
Temperature reading range -40 up to 800 °C
Cable Length 1.00m
Connector Heating element connector
Dim (L x W x H) 30 x 70 x 380 mm
Height 380mm
Length 30mm
Pick-up time (details) 4s
Probe Length 200mm
Sensor Type K
Temperature reading range (max.) 800°C
Temperature reading range (min.) -40°C
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot