Christmas Opening Hours and Delivery Dates here

Hozelock 51941 PVC Hose 1m Clear Fabric Pressure-Proof Oil Alkali Resistant

Order Code:

09-4085

Brand: Hozelock MPN: 51941 EAN-13: 3506110519410
  • Country of Origin: France
  • View All

Discontinued


Hozelock's Jardin TCN 51941 is a durable PVC hose sold by the metre. This garden hose is ideal for watering plants and general garden use. The Hozelock 51941 PVC hose offers flexibility and strength for efficient irrigation.
Type PVC hose
Hose inside diameter 13mm
Hose outside diameter 20mm
Temperature Range -20°C - 60°C

Trustpilot