Christmas Opening Hours and Delivery Dates here

Hozelock 163286 Braided Hose PVC 6x12mm Flexible Oil Resistant 1m

Order Code:

09-4039

Brand: Hozelock MPN: 163286 EAN-13: 3506111632866
  • Country of Origin: France
  • View All

Discontinued


Hozelock manufactures a 6 mm braided PVC hose, sold per metre, featuring a transparent design with internal reinforcement. This durable and flexible hose is ideal for garden use, suitable for a variety of watering and irrigation tasks. The Hozelock 163286 Braided hose combines strength and transparency for versatile garden applications.
Type Braided hose
Factory colour Transparent
Hose inside diameter 6mm
Hose outside diameter 12mm
Max. length sold by the metre 100m

Trustpilot