Hozelock 144508 PVC Schlauch Diameter6x9mm Flexible Transparent Hose Per Metre

Order Code:

09-4033

Brand: Hozelock MPN: 144508 EAN-13: 3506111445084
  • Country of Origin: France
  • View All

Discontinued


The Hozelock PVC hose is a transparent, flexible tubing with dimensions of 6 x 9 mm. Made by Hozelock, this strong PVC hose is ideal for gardening applications. Sold by the metre, it is perfect for use in irrigation systems and other fluid transfer tasks.
Type PVC hose
Factory colour Glassy
Hose inside diameter 6mm
Hose outside diameter 9mm
Max. length sold by the metre 150m

Trustpilot