Christmas Opening Hours and Delivery Dates here

Hot Melt 25w 240v Glue Gun

Order Code:

87-0400

Brand: RVFM MPN: 87-0400

Discontinued


An improved design hot melt glue gun suitable for industrial or educational use providing a trouble-free supply of tough adhesive. The gun has an electronically controlled heating element which melts the solid glue sticks inserted into the back of the gun.
  • A smooth flow of adhesive is controlled by the trigger feed mechanism
  • Double insulated construction with 25W element rated at 240V
  • Suitable for a wide range of materials including most metals, PVC, plastics, glass, etc.
  • Fitted with a UK 13A plug fused at 3A
  • GS approved
Glue Stick Size 10mm

Questions

*Question functionality currently disabled
Wednesday, December 11, 2013 | Question by: Rapid Customer | Product code: 87-0400
Q. What is the operating temperature of the hot glue gun?
A. Hi Caroline. Thank you for your question. These can operate up to 380 degrees Fahrenheit.
Wednesday, January 16, 2013 | Question by: Rapid Customer | Product code: 87-0400
Q. I work in a school where we plan to build an iglu from plastic milk bottles for a class project. I have been told I will need a high heat glue gun. Is this product suitable and will the glue sticks you sell stick the bottles together. The glue guns & glue we have in school do not seem to be the right type.
A. Hi Pam. Thank you for your question. This is a high temperature gun. If the guns you have are the cool melt type then that will be why they appear not to be the right type.
Wednesday, November 30, 2011 | Question by: Rapid Customer | Product code: 87-0400
Q. What diameter glue sticks does this hot melt glue gun take?
A. Hi Andrew, these take 10mm diameter sticks. You can view more details on the product range page - https://www.rapidonline.com/Glue-gun-RVFM-30068

Accessories


Trustpilot