Horizontal Hex BCD Switch

Horizontal Hex BCD Switch

MPN
RS-40014
Brand
RVFM
Order Code
80-0170

Discontinued


Binary Coded Rotary Switch, 5Vdc Contact Voltage, 100mA Contact Current, 16 Position, 100mR Contact Resistance, -25ºC to +70ºC Operating Temperature, 10000 ops Operating Life, 10mm Long, 10mm Wide, 4.7mm High, Miniature PCB Mounting Binary Coded Rotary Switches with Gold Plated Contacts, Available in Horizontal Mounting with 16 Position Hexadecimal (0-9, A-F) Output, Both Types have a Recessed Arrow Position Indicator which can be Operated by a Screwdriver, RVFM

Trustpilot