Horizon RESK-03-LB H2GP Sprint Launch Bundle

Order Code:

06-6455

Brand: Horizon MPN: RESK-03-LB
  • Country of Origin: China
  • View All

Discontinued


The Horizon H2GP Sprint Launch Bundle combines 2x H2GP Sprint Classroom Packs, with 2 x Practice Tracks to provide you with a total of 12 hydrogen cars and a racetrack to test them on.

Unleash innovation with the fastest 1:20-scale hydrogen car in the world. Our H2GP Sprint Car Kit includes everything students need to create their own hydrogen before using it to power their lightning-fast, 1:20 scale SPRINT car. Once your students familiarize themselves with the technology, encourage them to create and build their own car from scratch and then use the Fuel Cell and motor to power it.

This bundle allows 24-48 students to explore the exciting world of hydrogen racing with dedicated practice tracks. The H2GP Sprint is your complete classroom solution, allowing students to dive into the thrilling world of hydrogen racing. Using the fuel-cell electric Sprint cars, your students will work in teams to design the fastest car possible before testing their vehicles on the super portable Sprint practice track.

Each H2GP Sprint kit includes free access to Horizon's full SPRINT curriculum, which teaches students the fundamentals of hydrogen, fuel cells, and renewable energy.

These kits are a fantastic teaching aid, as they cover many concepts, such as laws of motion, electricity, data evaluation, and alternative energy sources.


Kit contents:

  • 12x 1.5W Hydrogen Fuel Cell
  • 12x PEM Electrolyzer
  • 12x Chassis Kit (including Chassis, Axle holder, x 2 Tubing Holder, 2 x Motor and Tank Holder, Central Holder)
  • 24x AA Battery Holder + Banana Plugs
  • 12x 1.2 V Electric Motor
  • 12x Purge Valve
  • 12x Gas Tank
  • 24x 7cm (2.8 inch) Axle
  • 48x Rubber Tyre
  • 48x Wheels (Including Wheel 50-8, Wheel 42-16, Wheel 44-14, Wheel 48-10)
  • 24x Spur Gear (Spur Gear 8, Spur Gear 10)
  • 12x 45cm (17.7 inch) silicon tubing
  • 12x White Valve Clip
  • 12x Green Male Valve
  • 12x Green Female Valve
  • 12x 5ml Syringe
  • 12x Electrolyzer plate
  • 2x Practice Track


Type H2GP Sprint
Pack Size Launch Bundle

Trustpilot