Christmas Opening Hours and Delivery Dates here
Horizon Pem Fuel Cell - Set of 5

Horizon Pem Fuel Cell - Set of 5

Order Code:

52-9194

Brand: RVFM MPN: 502-007
  • Country of Origin:
  • View All

Discontinued


A set of 5x Polymer Electrolyte Membrane (PEM) fuel cells for use in conjunction with Horizon fuel cell products. When applying a load and connecting a supply of hydrogen to these devices, electricity is generated.
  • Converts hydrogen and oxygen from the ambient air into electricity and water
  • Fuel cell's oxygen reactant is supplied directly from the ambient air
  • Perfect for science labs, classroom use or demonstration purposes
  • Dimensions: 32mm x 32mm x10mm
  • Total weight: 27.3g
  • Output voltage: 0.6V (DC)
  • Output current: 0.45A
  • Output power: 270mW
  • Suitable for Key Stage 3+ (age 11 and above)

Trustpilot