Christmas Opening Hours and Delivery Dates here

Hongfa 41F-1Z-C1-1-12 SPCO 12VAC/DC 6A 6mm Slim Line Relay Interface Module

Order Code:

61-5945

Brand: Hongfa MPN: 41F-1Z-C1-1-12

Discontinued


A 6A 12V AC/DC DIN rail mounting relay interface module that combines a relay and mounting socket in one package to make ordering simple. The relay has a sensitive coil and is suitable for many applications, e.g. industrial automation, heating and cooling systems, elevators, etc.


  • 35mm DIN Rail mounting
  • Compact 6mm wide design
  • Instant removal of relay using plastic retaining clip
  • cRU Approval
Coil Current 16mA
Coil Voltage (AC) 12V
Coil Voltage (DC) 12V
Contact Configuration SPCO
Height 70.9mm
Length 88.3mm
Mounting Type DIN rail
Operating Temperature -40 to +55°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250VA
Width 6.3mm

Trustpilot