Easter Opening Hours and Delivery Dates here
Honeywell THR092HRT evohome Thermostatic Valve Wireless & Energy-Saving

Honeywell THR092HRT evohome Thermostatic Valve Wireless & Energy-Saving

Order Code:

12-0993

Brand: Honeywell MPN: THR092HRT EAN-13: 5025121382069

Discontinued


The Honeywell thermostatic radiator valve THR092HRT is a component of the Evohome system, offering internet-based temperature control for precise heating management. It features wireless communication, allowing integration with smartphone apps for convenient mobile phone-based heating control. This product is ideal for home automation systems, enhancing energy efficiency and comfort in domestic environments.
Type Thermostitc radiator valve
Cloud integration Manufacturer-specific
Colour White
Connections (home appliances) M30 x 1.5
Depth 54mm
Dim (W x H x D) 94 x 60 x 54 mm
Frequency 868 MHz
Height 60mm
Hub Required
Hysteresis 0.5°C
IP Rating IP30
Max. temperature setting 35°C
Min. temperature setting 5.5°C
Operating Voltage 3V
Operation type mechanical
Power supply (LOV) battery-powered
Series Honeywell evohome
Temperature Range 30m
Transfer Standard (Smart Home) Manufacturer-specific
Width 94mm

Trustpilot